Part Details for 1799100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1799100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1799100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9498
|
Newark | Bcz 3.81/02/270F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1799100000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
1799100000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6944 | Buy Now |
DISTI #
1799100000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.81mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1799100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3619 / $1.5689 | Buy Now |
DISTI #
470-1799100000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/270F SN BK BX | 0 |
|
$1.3700 / $3.1800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.81mm Screw ST Panel Mount 10A Box RoHS: Compliant | 0 |
|
$1.4100 / $1.8500 | Buy Now |
DISTI #
1799100000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.81mm Screw ST Panel Mount 8A Box (Alt: 1799100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |