Part Details for 17PM-K053-00VS by NMB Technologies Corporation
Results Overview of 17PM-K053-00VS by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17PM-K053-00VS Information
17PM-K053-00VS by NMB Technologies Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 17PM-K053-00VS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25R3861
|
Newark | Hybrid Stepper Motor, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:42Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:170Mn-M, Current Rating:850Ma, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:34Mm Rohs Compliant: Yes |Nmb Technologies 17PM-K053-00VS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8600 / $59.6500 | Buy Now |
|
DISTI #
942-17PM-K053-00VS-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
71 In Stock |
|
$44.0482 / $56.0900 | Buy Now |
|
DISTI #
000000000003135853
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 42x42x34mm, 1.8 Degree/Step, 0.85A, 4.2ohm Min Qty: 1 | 0 |
|
$45.2800 / $56.4100 | Buy Now |