Part Details for 17C8201SPA8 by Vishay Intertechnologies
Overview of 17C8201SPA8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17C8201SPA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8201SPA8
|
Avnet Americas | THERMISTOR NTC 17C8201-A8 P06 - Bulk (Alt: 17C8201SPA8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
17C8201SPA8
|
Avnet Americas | THERMISTOR NTC 17C8201-A8 P06 - Bulk (Alt: 17C8201SPA8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 17C8201SPA8
17C8201SPA8 CAD Models
17C8201SPA8 Part Data Attributes:
|
17C8201SPA8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
17C8201SPA8
Vishay Intertechnologies
NTC Thermistor, 8200ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 8200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |