Part Details for 17CLF-GEN by Leviton Manufacturing Co
Overview of 17CLF-GEN by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for 17CLF-GEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72046730
|
RS | FEMALE ASSEMBLY TOOL FOR 17-19-22-23 SERIES | Leviton 17CLF-GEN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4400 | RFQ |
|
Onlinecomponents.com | Female Assembly Tool For 17-19-22-23 Series | Leviton 17CLF-GEN RoHS: Compliant | 0 |
|
$84.7300 / $107.4400 | Buy Now |