-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.25W, 100000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624197-3
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Tape and Reel (Alt: 1624197-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-17PCSA104MC19P
|
Mouser Electronics | Potentiometers 17P/PC 100KA 6X19FL SPDT PP RoHS: Compliant | 271 |
|
$4.0500 / $9.1800 | Buy Now |
|
Onlinecomponents.com | 17P/PC 100KA 6X19FL SPDT PP<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.0300 / $11.0300 | Buy Now |
DISTI #
1624197-3
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Tape and Reel (Alt: 1624197-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1624197-3
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Tape and Reel (Alt: 1624197-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1624197-3
|
Avnet Abacus | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 1624197-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 17P/PC 100KA 6X19FL SPDT PP<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.0300 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17PCSA104MC19P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17PCSA104MC19P
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.25W, 100000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Physical Dimension | 19.2mm x 17mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 17PCSA104MC19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17PCSA104MC19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624197-3 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.25W, 100000ohm, ROHS COMPLIANT | TE Connectivity | 17PCSA104MC19P vs 1624197-3 |