Part Details for 17PCSA104MC25P by TE Connectivity
Overview of 17PCSA104MC25P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17PCSA104MC25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6896
|
Newark | 17P/Pc 100Ka 6X25Fl Spdt Pp |Citec Te Connectivity 17PCSA104MC25P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 | Buy Now |
DISTI #
1624197-9
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Tape and Reel (Alt: 1624197-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-17PCSA104MC25P
|
Mouser Electronics | Potentiometers 100 Ohms 20% .25Watt Vertical Mnt RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
|
Onlinecomponents.com | 17P/PC 100KA 6X25FL SPDT PP<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.0300 / $11.0300 | Buy Now |
DISTI #
1624197-9
|
Avnet Abacus | Rotary Potentiometer, Conductive Polymer, 100 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 1624197-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 17P/PC 100KA 6X25FL SPDT PP<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.0300 / $11.0300 | Buy Now |
Part Details for 17PCSA104MC25P
17PCSA104MC25P CAD Models
17PCSA104MC25P Part Data Attributes
|
17PCSA104MC25P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17PCSA104MC25P
TE Connectivity
Potentiometer, Thick Film, 0.25W, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Number of Turns | 1 | |
Physical Dimension | 19.2mm x 17mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | POTENTIOMETER | |
Technology | THICK FILM | |
Tolerance | 20% |