Part Details for 17PCSA564MC19P by TE Connectivity
Overview of 17PCSA564MC19P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17PCSA564MC19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4726
|
Newark | 17P/Pc 560Ka 6X19Fl Spdt Pp |Citec Te Connectivity 17PCSA564MC19P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 | Buy Now |
DISTI #
1624197-6
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 560 kOhm, 1Turn, Linear, 250 mW, ? 20% - Tape and Reel (Alt: 1624197-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-17PCSA564MC19P
|
Mouser Electronics | Potentiometers 17P/PC 560KA 6X19FL SPDT PP | 0 |
|
$6.5500 | Order Now |
DISTI #
1624197-6
|
Avnet Abacus | Rotary Potentiometer, Conductive Polymer, 560 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 1624197-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 17PCSA564MC19P
17PCSA564MC19P CAD Models
17PCSA564MC19P Part Data Attributes
|
17PCSA564MC19P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17PCSA564MC19P
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.25W, 560000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Physical Dimension | 19.2mm x 17mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |