There are no models available for this part yet.
Overview of 18-137.035 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 18-137.035 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F7712
|
Newark | Switch, Pushbutton, Spst-No, 100Ma, 42V, Product Range:18 Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Voltage Vac:42Vrohs Compliant: Yes |Eao 18-137.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$14.6400 / $20.6300 | Buy Now | |
DISTI #
1948-1260-ND
|
DigiKey | SWITCH PB SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5712 / $21.7400 | Buy Now | |
DISTI #
123-18-137.035
|
Mouser Electronics | Pushbutton Switches PB RND MOM BLK RoHS: Compliant | 66 |
|
$14.2400 / $20.4800 | Buy Now | |
DISTI #
70029892
|
RS | Pushbutton Actuator, Round,9mm,1NO, MOMENTARY, Illuminative,0.1A,42VAC/DC, Solder | EAO 18-137.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14 |
|
$14.9800 / $21.1000 | Buy Now | |
DISTI #
000000000000025980
|
Sager | Pushbutton Switches PB RND MOM BLK Min Qty: 1 | 0 |
|
$14.2100 / $17.0500 | Buy Now |
CAD Models for 18-137.035 by EAO AG
Part Data Attributes for 18-137.035 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
PUSHBUTTON SWITCH
|