Part Details for 18-188.035 by EAO AG
Overview of 18-188.035 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 18-188.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3997
|
Newark | Switch, Pushbutton, Spst-Nc, 100Ma, 42V, Product Range:18 Series, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:100Ma, Contact Voltage Vac:42V, Ip Rating:Ip40 Rohs Compliant: Yes |Eao 18-188.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $15.3800 | Buy Now |
DISTI #
18-188.035-ND
|
DigiKey | SWITCH PB SPST-NC 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$13.1912 / $20.8900 | Buy Now |
DISTI #
123-18-188.035
|
Mouser Electronics | Pushbutton Switches TRI-COLOR LED INDCT 5mm 24VDC RED-GRNYLW RoHS: Compliant | 0 |
|
$13.1900 / $20.8800 | Order Now |
DISTI #
70290949
|
RS | Pushbutton Actuator,19 X 19mm,1NC, MOMENTARY, Illuminative,0.1A,42VAC/DC, Solder | EAO 18-188.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 / $21.0900 | RFQ |
|
Quest Components | PUSHBUTTON SWITCH | 5 |
|
$43.9200 | Buy Now |
DISTI #
000000000000353731
|
Sager | Pushbutton Switches TRI-COLOR LED INDCT 5mm 24VDC RED-GRNYLW Min Qty: 1 | 0 |
|
$14.4100 / $17.7200 | Buy Now |