Part Details for 18-3503-21 by Aries Electronics Inc
Overview of 18-3503-21 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 18-3503-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-3503-21-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 32 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8159 | Buy Now |
DISTI #
535-18-3503-21
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$11.9300 / $14.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$13.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2000 / $13.9600 | Buy Now |
Part Details for 18-3503-21
18-3503-21 CAD Models
18-3503-21 Part Data Attributes
|
18-3503-21
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-3503-21
Aries Electronics Inc
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | NYLON46 | |
Number of Contacts | 18 |