There are no models available for this part yet.
Overview of 18-6820-90T by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
LTC6820IMS#PBF | Analog Devices | isoSPI Iso Communications Int | |
LTC6820IMS#TRPBF | Analog Devices | isoSPI Iso Communications Int |
Price & Stock for 18-6820-90T by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18-6820-90T-ND
|
DigiKey | CONN IC DIP SOCKET 18POS TIN Min Qty: 67 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1963 | Buy Now | |
DISTI #
535-18-6820-90T
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ BIFURCATED 18 PINS RoHS: Compliant | 0 |
|
$6.5600 / $8.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$6.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $7.3800 | Buy Now | ||
Bristol Electronics | 1957 |
|
RFQ |
CAD Models for 18-6820-90T by Aries Electronics Inc
Part Data Attributes for 18-6820-90T by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
MATTE TIN (200) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP18
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
18
|