Part Details for 18.21.8.230.0000 by FINDER SpA
Overview of 18.21.8.230.0000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 18.21.8.230.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5990
|
Newark | Pir Movement Detector, 360Deg, 8M, Detector Type:Passive Infrared, Sensing Range Max:8M, Beam Angle:-, Product Range:18 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Finder 18.21.8.230.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7600 / $111.0100 | Buy Now |
Part Details for 18.21.8.230.0000
18.21.8.230.0000 CAD Models
18.21.8.230.0000 Part Data Attributes
|
18.21.8.230.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
18.21.8.230.0000
FINDER SpA
MOTION SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Body Height | 50.5 mm | |
Body Length or Diameter | 56 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 253 V | |
Supply Voltage-Min | 96 V | |
Surface Mount | YES |