Part Details for 18.21.8.230.0300 by FINDER SpA
Overview of 18.21.8.230.0300 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18.21.8.230.0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-18.21.8.230.0300-ND
|
DigiKey | PIR MOTION DETECTOR INTERNAL Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
18.21.8.230.0300
|
TME | Sensor: movement, SPST-NO, IP rating: IP40, Temp: -10÷50°C, 2500VA Min Qty: 1 | 0 |
|
$81.6000 / $93.2600 | RFQ |
Part Details for 18.21.8.230.0300
18.21.8.230.0300 CAD Models
18.21.8.230.0300 Part Data Attributes
|
18.21.8.230.0300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
18.21.8.230.0300
FINDER SpA
MOTION SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Body Height | 50.5 mm | |
Body Length or Diameter | 56 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 253 V | |
Supply Voltage-Min | 96 V | |
Surface Mount | YES |