Part Details for 18.2403 by Altech Corporation
Overview of 18.2403 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18.2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-18.2403
|
Mouser Electronics | Circuit Breakers 40A 300mA 240V 1P+N 50Hz AC/DC RoHS: Compliant | 0 |
|
$66.7400 / $95.3500 | Order Now |