Part Details for 180-040M04-13-04-1SN by Glenair Inc
Overview of 180-040M04-13-04-1SN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 180-040M04-13-04-1SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6157
|
Newark | 180-040M04-13-04-1Sn |Glenair 180-040M04-13-04-1SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$809.4200 / $3,132.4600 | Buy Now |
DISTI #
180-040M04-13-04-1
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-040M04-13-04-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-040M0413041SN
|
Mouser Electronics | Circular MIL Spec Connector FIBER(18) - FIBER OPTIC CONNECTORS RoHS: Compliant | 0 |
|
$1,359.2000 | Order Now |
Part Details for 180-040M04-13-04-1SN
180-040M04-13-04-1SN CAD Models
180-040M04-13-04-1SN Part Data Attributes
|
180-040M04-13-04-1SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-040M04-13-04-1SN
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARDS: MIL-PRF-28876 | |
Body Depth | 0.898 inch | |
Body Diameter | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | -0.3 dB | |
MIL Conformance | YES | |
Mode | MULTI | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |