Part Details for 180-040M04-15-08-1S by Glenair Inc
Overview of 180-040M04-15-08-1S by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 180-040M04-15-08-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE180-040M04-15-08-1S
|
Interstate Connecting Components | 28876 FIBER CONNECTOR JAM-NUT RECEPTACLE | 0 |
|
Buy Now |
Part Details for 180-040M04-15-08-1S
180-040M04-15-08-1S CAD Models
180-040M04-15-08-1S Part Data Attributes
|
180-040M04-15-08-1S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-040M04-15-08-1S
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-28876 | |
Body Depth | 0.898 inch | |
Body Diameter | 1.275 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | -0.3 dB | |
MIL Conformance | YES | |
Mode | MULTI | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |