Part Details for 180-040MT04-13-04-2S by Glenair Inc
Overview of 180-040MT04-13-04-2S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-040MT04-13-04-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8302
|
Newark | Connector |Glenair 180-040MT04-13-04-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$455.9400 / $1,764.4500 | Buy Now |
DISTI #
3937-180-040MT04-13-04-2S-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,836.3700 | Buy Now |
DISTI #
180-040MT04-13-04-
|
Avnet Americas | Fiber Optic Receptacle Connector 4 Position Socket Straight Jam Nut Mount - Bulk (Alt: 180-040MT04-13-04-) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$429.9256 / $1,960.5000 | Buy Now |
DISTI #
631-040MT0413042S
|
Mouser Electronics | Fiber Optic Connectors FIBER(18) - FIBER OPTIC CONNECTORS | 0 |
|
$765.6200 | Order Now |
DISTI #
71077223
|
Verical | 180-040MT04-13-04-2S Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$561.4625 | Buy Now |
DISTI #
77931517
|
Verical | 180-040MT04-13-04-2S Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$575.8590 / $1,675.6410 | Buy Now |
DISTI #
180-040MT04-13-04-
|
Avnet Americas | Fiber Optic Receptacle Connector 4 Position Socket Straight Jam Nut Mount - Bulk (Alt: 180-040MT04-13-04-) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$429.9256 / $1,960.5000 | Buy Now |
DISTI #
GLE180-040MT04-13-04-2S
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR NI PTFE | 0 |
|
$712.7255 / $1,660.6589 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$883.2900 / $2,010.7700 | Buy Now |
DISTI #
180-040MT04-13-04-2S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$478.8660 / $1,829.8730 | Buy Now RFQ |