Part Details for 180-040NF06-15-08-1PN by Glenair Inc
Overview of 180-040NF06-15-08-1PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-040NF06-15-08-1PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8322
|
Newark | Connector |Glenair 180-040NF06-15-08-1PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$671.2600 / $2,597.8000 | Buy Now |
DISTI #
3937-180-040NF06-15-08-1PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4,176.0000 | Buy Now |
DISTI #
180-040NF06-15-08-
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-040NF06-15-08-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$632.9758 / $2,886.4350 | Buy Now |
DISTI #
654-1800400615081PN
|
Mouser Electronics | Fiber Optic Connectors PLUG W/O STRAIGHT BACKSHELL RoHS: Not Compliant | 0 |
|
$1,127.2100 | Order Now |
DISTI #
180-040NF06-15-08-
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-040NF06-15-08-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$632.9758 / $2,886.4350 | Buy Now |
DISTI #
GLE180-040NF06-15-08-1PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,049.3379 / $2,444.9802 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector PLUG W/O STRAIGHT BACKSHELL Min Qty: 1 | 14 |
|
$1,300.4600 / $2,960.4500 | Buy Now |
Part Details for 180-040NF06-15-08-1PN
180-040NF06-15-08-1PN CAD Models
180-040NF06-15-08-1PN Part Data Attributes:
|
180-040NF06-15-08-1PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-040NF06-15-08-1PN
Glenair Inc
SINGLE MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-C-28876 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 180-040 | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |