Part Details for 180-040NF06-15-08-3SN by Glenair Inc
Overview of 180-040NF06-15-08-3SN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-040NF06-15-08-3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-040NF06-15-08-
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-040NF06-15-08-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 180-040NF06-15-08-3SN
180-040NF06-15-08-3SN CAD Models
180-040NF06-15-08-3SN Part Data Attributes
|
180-040NF06-15-08-3SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-040NF06-15-08-3SN
Glenair Inc
SINGLE MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-28876 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 180-040 | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |