Part Details for 180-044M06-11-2P by Glenair Inc
Overview of 180-044M06-11-2P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044M06-11-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-180-044M06-11-2P-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,116.3400 | Buy Now |
DISTI #
180-044M06-11-2P
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Pin Insert Aluminum Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 180-044M06-11-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$320.7960 / $1,462.8600 | Buy Now |
DISTI #
654-180044M06112P
|
Mouser Electronics | Fiber Optic Connectors PLUG ADAPTER PIN INSERT RoHS: Compliant | 0 |
|
$571.2700 | Order Now |
DISTI #
180-044M06-11-2P
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Pin Insert Aluminum Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 180-044M06-11-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$320.7960 / $1,462.8600 | Buy Now |
DISTI #
180-044M06-11-2P
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Pin Insert Aluminum Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 180-044M06-11-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$320.7960 / $1,462.8600 | Buy Now |
Part Details for 180-044M06-11-2P
180-044M06-11-2P CAD Models
180-044M06-11-2P Part Data Attributes
|
180-044M06-11-2P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044M06-11-2P
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-044M06-11-2P
This table gives cross-reference parts and alternative options found for 180-044M06-11-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044M06-11-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-044J06-11-2P | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044M06-11-2P vs 180-044J06-11-2P |
180-044NF06-11-2P | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044M06-11-2P vs 180-044NF06-11-2P |
180-044T06-11-2P | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044M06-11-2P vs 180-044T06-11-2P |
180-044B06-11-2P | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044M06-11-2P vs 180-044B06-11-2P |
180-044N06-11-2P | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044M06-11-2P vs 180-044N06-11-2P |