Part Details for 180-044M06-11-2PN by Glenair Inc
Overview of 180-044M06-11-2PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044M06-11-2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8327
|
Newark | Connector |Glenair 180-044M06-11-2PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$340.2000 / $1,316.5800 | Buy Now |
DISTI #
3937-180-044M06-11-2PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,116.3400 | Buy Now |
DISTI #
180-044M06-11-2PN
|
Avnet Americas | MIL-DTL-38999 Series III Fiber Optic Test Adapter Circular Plug 2 Position Pin Contact Straight - Bulk (Alt: 180-044M06-11-2PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$320.7960 / $1,462.8600 | Buy Now |
DISTI #
631-180044M06112PN
|
Mouser Electronics | Fiber Optic Connectors 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$571.2700 / $1,300.4900 | Order Now |
DISTI #
GLE180-044M06-11-2PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$531.8069 / $1,239.1285 | Buy Now |