There are no models available for this part yet.
Overview of 180-044M07-11-2PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-044M07-11-2PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLE180-044M07-11-2PB
|
Interstate Connecting Components | 38999 III FIBER TEST ADAPT RECEPTACLE | 0 |
|
Buy Now |
CAD Models for 180-044M07-11-2PB by Glenair Inc
Part Data Attributes for 180-044M07-11-2PB by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Option
|
GENERAL PURPOSE
|
Alternate Parts for 180-044M07-11-2PB
This table gives cross-reference parts and alternative options found for 180-044M07-11-2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044M07-11-2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-044B07-11-2PB | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-11-2PB vs 180-044B07-11-2PB |
180-044NF07-11-2PB | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-11-2PB vs 180-044NF07-11-2PB |
180-044J07-11-2PB | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-11-2PB vs 180-044J07-11-2PB |