Part Details for 180-044M07-21-16S by Glenair Inc
Overview of 180-044M07-21-16S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 180-044M07-21-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8373
|
Newark | Connector |Glenair 180-044M07-21-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.0600 / $3,688.3400 | Buy Now |
DISTI #
3937-180-044M07-21-16S-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$2,840.5850 / $6,466.5100 | Buy Now |
DISTI #
180-044M07-21-16S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 16 POS ST 16 Terminal 1 Port - Bulk (Alt: 180-044M07-21-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-180044M072116S
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER SKT INSERT RoHS: Compliant | 0 |
|
$1,600.4100 | Order Now |
DISTI #
180-044M07-21-16S
|
TTI | Fiber Optic Connectors RECEPTACLE ADAPTER SKT INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$966.9600 / $3,471.3800 | Buy Now |
DISTI #
GLE180-044M07-21-16S
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,489.8414 / $3,471.3740 | Buy Now |
Part Details for 180-044M07-21-16S
180-044M07-21-16S CAD Models
180-044M07-21-16S Part Data Attributes
|
180-044M07-21-16S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044M07-21-16S
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-044M07-21-16S
This table gives cross-reference parts and alternative options found for 180-044M07-21-16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044M07-21-16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-044N07-21-16S | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-21-16S vs 180-044N07-21-16S |
180-044T07-21-16S | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-21-16S vs 180-044T07-21-16S |
180-044B07-21-16S | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-21-16S vs 180-044B07-21-16S |
180-044NF07-21-16S | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-044M07-21-16S vs 180-044NF07-21-16S |