There are no models available for this part yet.
Overview of 180-044M07-25-29P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for 180-044M07-25-29P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH8377
|
Newark | Connector |Glenair 180-044M07-25-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$859.4500 / $3,326.0900 | Buy Now | |
DISTI #
3937-180-044M07-25-29P-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,561.6150 / $5,831.4200 | Buy Now | |
DISTI #
180-044M07-25-29P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044M07-25-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | ||
DISTI #
631-180-044M07-2529P
|
Mouser Electronics | Fiber Optic Connectors 11+ start 5 wks | 0 |
|
$1,330.6700 | Order Now | |
DISTI #
71077106
|
Verical | Conn Fiber Optic Test Adapter PIN/PIN 29 POS ST 29 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$775.3846 / $1,387.5385 | Buy Now | |
DISTI #
77930818
|
Verical | Conn Fiber Optic Test Adapter PIN/PIN 29 POS ST 29 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,387.5385 / $3,158.6795 | Buy Now | |
DISTI #
GLE180-044M07-25-29P
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,343.5200 / $3,130.4373 | Buy Now | |
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 11 |
|
$1,665.0500 / $3,790.4200 | Buy Now |
CAD Models for 180-044M07-25-29P by Glenair Inc
Part Data Attributes for 180-044M07-25-29P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style
|
RECEPTACLE
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Option
|
GENERAL PURPOSE
|