Part Details for 180-044NF06-13-4SD by Glenair Inc
Overview of 180-044NF06-13-4SD by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044NF06-13-4SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8390
|
Newark | Connector |Glenair 180-044NF06-13-4SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$509.5300 / $1,971.9000 | Buy Now |
DISTI #
3937-180-044NF06-13-4SD-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$3,169.8600 | Buy Now |
DISTI #
180-044NF06-13-4SD
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-13-4SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$480.4704 / $2,190.9900 | Buy Now |
DISTI #
631180-044NF06134SD
|
Mouser Electronics | Fiber Optic Connectors 26+ start 5 wks | 0 |
|
$855.6300 | Order Now |
DISTI #
71077262
|
Verical | Conn Fiber Optic Test Adapter PIN/SKT 4 POS ST 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$627.4750 | Buy Now |
DISTI #
77930807
|
Verical | Conn Fiber Optic Test Adapter PIN/SKT 4 POS ST 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$643.5641 / $1,872.6410 | Buy Now |
DISTI #
180-044NF06-13-4SD
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-13-4SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$480.4704 / $2,190.9900 | Buy Now |
DISTI #
GLE180-044NF06-13-4SD
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$796.5186 / $1,855.8975 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 10 |
|
$987.1400 / $2,247.1700 | Buy Now |
DISTI #
180-044NF06-13-4SD
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$535.1640 / $2,045.0000 | Buy Now RFQ |
Part Details for 180-044NF06-13-4SD
180-044NF06-13-4SD CAD Models
180-044NF06-13-4SD Part Data Attributes:
|
180-044NF06-13-4SD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF06-13-4SD
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for 180-044NF06-13-4SD
This table gives cross-reference parts and alternative options found for 180-044NF06-13-4SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044NF06-13-4SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-044M06-13-4SD | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-13-4SD vs 180-044M06-13-4SD |
180-044B06-13-4SD | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-13-4SD vs 180-044B06-13-4SD |