Part Details for 180-044NF06-19-11S by Glenair Inc
Overview of 180-044NF06-19-11S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044NF06-19-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8412
|
Newark | Connector |Glenair 180-044NF06-19-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$820.1600 / $3,173.9900 | Buy Now |
DISTI #
3937-180-044NF06-19-11S-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$2,444.4460 / $5,564.7400 | Buy Now |
DISTI #
180-044NF06-19-11S
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-044NF06-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
180-044NF06-19-11S
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Socket Insert Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 19 - Bulk (Alt: 180-044NF06-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$2,721.3982 | Buy Now |
DISTI #
180-044NF06-19-11S
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Socket Insert Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 19 - Bulk (Alt: 180-044NF06-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
180-044NF06-19-11S
|
Avnet Americas | Connector Accessories Fiber Optic Test Plug Adapter Socket Insert Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 19 - Bulk (Alt: 180-044NF06-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
180-044NF06-19-11S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-180044NF061911S
|
Mouser Electronics | Fiber Optic Connectors PLUG ADAPTER SKT INSERT RoHS: Not Compliant | 0 |
|
$1,269.8100 | Order Now |
DISTI #
GLE180-044NF06-19-11S
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,282.0717 / $2,987.2800 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 9 |
|
$1,588.8900 / $3,617.0800 | Buy Now |
Part Details for 180-044NF06-19-11S
180-044NF06-19-11S CAD Models
180-044NF06-19-11S Part Data Attributes
|
180-044NF06-19-11S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF06-19-11S
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |