Part Details for 180-044NF06-25-29S by Glenair Inc
Overview of 180-044NF06-25-29S by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044NF06-25-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0301
|
Newark | Connector |Glenair 180-044NF06-25-29S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,404.8500 / $5,436.8100 | Buy Now |
DISTI #
3937-180-044NF06-25-29S-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$8,739.9200 | Buy Now |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$1,324.7374 / $6,040.8900 | Buy Now |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$1,324.7374 / $6,040.8900 | Buy Now |
DISTI #
654-180044NF062529S
|
Mouser Electronics | Fiber Optic Connectors PLUG ADAPTER SKT INSERT SLEEVE RoHS: Not Compliant | 0 |
|
$2,410.7200 | Order Now |
DISTI #
71077051
|
Verical | Conn Fiber Optic Test Adapter PIN/SKT 29 POS ST 29 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$3,876.3625 | Buy Now |
DISTI #
77930853
|
Verical | Conn Fiber Optic Test Adapter PIN/SKT 29 POS ST 29 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,975.7564 / $5,163.1538 | Buy Now |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$1,324.7374 / $6,040.8900 | Buy Now |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF06-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 180-044NF06-25-29S
180-044NF06-25-29S CAD Models
180-044NF06-25-29S Part Data Attributes:
|
180-044NF06-25-29S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF06-25-29S
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-044NF06-25-29S
This table gives cross-reference parts and alternative options found for 180-044NF06-25-29S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044NF06-25-29S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-044T06-25-29S | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-25-29S vs 180-044T06-25-29S |
180-044N06-25-29S | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-25-29S vs 180-044N06-25-29S |
180-044B06-25-29S | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-25-29S vs 180-044B06-25-29S |
180-044J06-25-29S | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-044NF06-25-29S vs 180-044J06-25-29S |