Part Details for 180-044NF06-25-29SN by Glenair Inc
Overview of 180-044NF06-25-29SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044NF06-25-29SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8427
|
Newark | Connector |Glenair 180-044NF06-25-29SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,404.8500 / $5,436.8100 | Buy Now |
DISTI #
3937-180-044NF06-25-29SN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4,187.1690 / $9,531.9700 | Buy Now |
DISTI #
180-044NF06-25-29S
|
Avnet Americas | MIL-DTL-38999 Series III Fiber Optic Test Adapter Circular Plug 29 Position Socket Contact Straight - Bulk (Alt: 180-044NF06-25-29S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-180044NF062529SN
|
Mouser Electronics | Fiber Optic Connectors 6+ start 5 wks AOC | 0 |
|
$5,370.3900 | Order Now |
DISTI #
59644611
|
Verical | Connector Backshell Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,267.4487 / $3,975.7564 | Buy Now |
DISTI #
40057249
|
Verical | Connector Backshell Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,975.7564 / $5,163.1538 | Buy Now |
DISTI #
GLE180-044NF06-25-29SN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$2,196.0994 / $5,116.9893 | Buy Now |
Part Details for 180-044NF06-25-29SN
180-044NF06-25-29SN CAD Models
180-044NF06-25-29SN Part Data Attributes
|
180-044NF06-25-29SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF06-25-29SN
Glenair Inc
Fiber Optic Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Manufacturer Series | 180-044 |