Part Details for 180-044NF07-25-20S by Glenair Inc
Overview of 180-044NF07-25-20S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for 180-044NF07-25-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8476
|
Newark | Connector |Glenair 180-044NF07-25-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,397.3400 / $5,407.6900 | Buy Now |
DISTI #
3937-180-044NF07-25-20S-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$4,164.7540 / $9,480.9200 | Buy Now |
DISTI #
180-044NF07-25-20S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 20 POS ST 20 Terminal 1 Port - Bulk (Alt: 180-044NF07-25-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-180044NF072520S
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER SOCKET INSERT RoHS: Not Compliant | 0 |
|
$2,346.4500 | Order Now |
DISTI #
71077096
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 20 POS ST 20 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,260.6538 / $3,954.4744 | Buy Now |
DISTI #
77930921
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 20 POS ST 20 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,954.4744 / $5,135.5000 | Buy Now |
DISTI #
GLE180-044NF07-25-20S
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$2,184.3435 / $5,089.5825 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 10 |
|
$2,707.0900 / $6,162.6000 | Buy Now |
Part Details for 180-044NF07-25-20S
180-044NF07-25-20S CAD Models
180-044NF07-25-20S Part Data Attributes
|
180-044NF07-25-20S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF07-25-20S
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |