There are no models available for this part yet.
Overview of 180-044NF07-25-29SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-044NF07-25-29SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH8483
|
Newark | Connector |Glenair 180-044NF07-25-29SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$1,359.4700 / $5,261.1300 | Buy Now | |
DISTI #
3937-180-044NF07-25-29SC-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$4,051.8770 / $9,223.9700 | Buy Now | |
DISTI #
180-044NF07-25-29S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port - Bulk (Alt: 180-044NF07-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$4,803.1006 | Buy Now | |
DISTI #
654-180044NF072529SC
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER SOCKET INSERT RoHS: Not Compliant | 0 |
|
$2,167.1200 | Order Now | |
DISTI #
71077111
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,226.4872 / $1,717.0897 | Buy Now | |
DISTI #
77931297
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,717.0897 / $4,996.3205 | Buy Now | |
DISTI #
GLE180-044NF07-25-29SC
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$2,125.1420 / $4,951.6475 | Buy Now | |
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 43 |
|
$2,633.7200 / $5,995.5800 | Buy Now |
CAD Models for 180-044NF07-25-29SC by Glenair Inc
Part Data Attributes for 180-044NF07-25-29SC by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Option
|
GENERAL PURPOSE
|