Part Details for 180-060XMH7-23-21PN by Glenair Inc
Overview of 180-060XMH7-23-21PN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XMH7-23-21PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8499
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XMH7-23-21PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$412.8100 / $1,597.5300 | Buy Now |
DISTI #
654-180060XMH72321PN
|
Mouser Electronics | Circular MIL Spec Connector WALL RCPT ROUND HOLE 21CH PIN INSRT NORM RoHS: Compliant | 0 |
|
$770.2000 | Order Now |
DISTI #
GLE180-060XMH7-23-21PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XMH7-23-21PN
180-060XMH7-23-21PN CAD Models
180-060XMH7-23-21PN Part Data Attributes
|
180-060XMH7-23-21PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XMH7-23-21PN
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XMH7-23-21PN
This table gives cross-reference parts and alternative options found for 180-060XMH7-23-21PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XMH7-23-21PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XZNH7-23-21PN | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XMH7-23-21PN vs 180-060XZNH7-23-21PN |