Part Details for 180-060XW06-13-4SB by Glenair Inc
Overview of 180-060XW06-13-4SB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW06-13-4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8572
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XW06-13-4SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$438.1500 / $1,695.6200 | Buy Now |
DISTI #
180-060XW06-13-4SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 180-060XW06-13-4SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-180060XW06134SB
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL 4CH SKT INSERT-B RoHS: Not Compliant | 0 |
|
$735.7500 | Order Now |
DISTI #
GLE180-060XW06-13-4SB
|
Interstate Connecting Components | 38999 4#16 FIBER OPTIC PLUG SKT CAD OD | 0 |
|
Buy Now |
Part Details for 180-060XW06-13-4SB
180-060XW06-13-4SB CAD Models
180-060XW06-13-4SB Part Data Attributes
|
180-060XW06-13-4SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW06-13-4SB
Glenair Inc
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |