180-060XW06-17-8PA
Glenair Inc
Description: Fiber Optic Connector, Simplex, Plug

Overview of 180-060XW06-17-8PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 180-060XW06-17-8PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 180-060XW06-17-8PA
Avnet Americas FIBER OPTIC CONNECTORS - Bulk (Alt: 180-060XW06-17-8PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 180-060XW06-17-8PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180-060XW06-17-8PA by Glenair Inc

180-060XW06-17-8PA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999
Body/Shell Style
PLUG
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Mounting Type
PANEL
Option
GENERAL PURPOSE
Want to compare parts?
  1. 180-060XW06-17-8PA
    Glenair Inc
    Fiber Optic Connector, Simplex, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180-060XW06-17-8PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180-060XW06-17-8PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 180-060XW06-17-8PA would you like to use for your alert(s)?
  • Please alert me when 180-060XW06-17-8PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180-060XW06-17-8PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180-060XW06-17-8PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180-060XW06-17-8PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180-060XW06-17-8PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180-060XW06-17-8PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: