Part Details for 180-060XW06-17-8SA by Glenair Inc
Overview of 180-060XW06-17-8SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW06-17-8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-060XW06-17-8SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 8 Position Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 180-060XW06-17-8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$213.1159 | Buy Now |
DISTI #
654-180060XW06178SA
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL 8CH SKT INSERT-A RoHS: Not Compliant | 0 |
|
$837.6100 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$273.4600 / $303.0100 | Buy Now | |
DISTI #
180-060XW06-17-8SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 8 Position Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 180-060XW06-17-8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$213.1159 | Buy Now |
DISTI #
180-060XW06-17-8SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 8 Position Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 180-060XW06-17-8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$213.1159 | Buy Now |
Part Details for 180-060XW06-17-8SA
180-060XW06-17-8SA CAD Models
180-060XW06-17-8SA Part Data Attributes
|
180-060XW06-17-8SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW06-17-8SA
Glenair Inc
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XW06-17-8SA
This table gives cross-reference parts and alternative options found for 180-060XW06-17-8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XW06-17-8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XZN06-17-8SA | Fiber Optic Connector, Simplex, Plug | Glenair Inc | 180-060XW06-17-8SA vs 180-060XZN06-17-8SA |
180-060XM06-17-8SA | Fiber Optic Connector, Simplex, Plug | Glenair Inc | 180-060XW06-17-8SA vs 180-060XM06-17-8SA |