Part Details for 180-060XW06-25-37PN by Glenair Inc
Overview of 180-060XW06-25-37PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW06-25-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-060XW06-25-37P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 180-060XW06-25-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-180060XW062537PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL 37CH PIN INSERT NORMAL RoHS: Not Compliant | 0 |
|
$1,033.1700 | Order Now |
DISTI #
180-060XW06-25-37P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 180-060XW06-25-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
180-060XW06-25-37P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 180-060XW06-25-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 180-060XW06-25-37PN
180-060XW06-25-37PN CAD Models
180-060XW06-25-37PN Part Data Attributes
|
180-060XW06-25-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW06-25-37PN
Glenair Inc
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XW06-25-37PN
This table gives cross-reference parts and alternative options found for 180-060XW06-25-37PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XW06-25-37PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XZN06-25-37PN | Fiber Optic Connector, Simplex, Plug | Glenair Inc | 180-060XW06-25-37PN vs 180-060XZN06-25-37PN |