Part Details for 180-060XW08-19-11PA by Glenair Inc
Overview of 180-060XW08-19-11PA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW08-19-11PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-060XW08-19-11P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-060XW08-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 180-060XW08-19-11PA
180-060XW08-19-11PA CAD Models
180-060XW08-19-11PA Part Data Attributes
|
180-060XW08-19-11PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW08-19-11PA
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XW08-19-11PA
This table gives cross-reference parts and alternative options found for 180-060XW08-19-11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XW08-19-11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XM08-19-11PA | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XW08-19-11PA vs 180-060XM08-19-11PA |
180-060XZN08-19-11PA | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XW08-19-11PA vs 180-060XZN08-19-11PA |