Part Details for 180-060XW08-19-11SN by Glenair Inc
Overview of 180-060XW08-19-11SN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XW08-19-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8614
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XW08-19-11SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$547.6900 / $2,119.5300 | Buy Now |
DISTI #
180-060XW08-19-11S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 11 POS ST Jam Nut 11 Terminal 1 Port - Bulk (Alt: 180-060XW08-19-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-180060XW081911SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RCPT SH 11CH SKT INSERT NORMAL RoHS: Not Compliant | 0 |
|
$919.6800 | Order Now |
DISTI #
GLE180-060XW08-19-11SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XW08-19-11SN
180-060XW08-19-11SN CAD Models
180-060XW08-19-11SN Part Data Attributes
|
180-060XW08-19-11SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW08-19-11SN
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XW08-19-11SN
This table gives cross-reference parts and alternative options found for 180-060XW08-19-11SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XW08-19-11SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XM08-19-11SN | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XW08-19-11SN vs 180-060XM08-19-11SN |