Part Details for 180-060XWH7-13-4PE by Glenair Inc
Overview of 180-060XWH7-13-4PE by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XWH7-13-4PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8536
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XWH7-13-4PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$364.6000 / $1,411.0000 | Buy Now |
DISTI #
654-180060XWH7134PE
|
Mouser Electronics | Circular MIL Spec Connector WALL RCPT ROUND HOLE 4CH PIN INSERT-E RoHS: Not Compliant | 0 |
|
$680.2700 | Order Now |
DISTI #
GLE180-060XWH7-13-4PE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XWH7-13-4PE
180-060XWH7-13-4PE CAD Models
180-060XWH7-13-4PE Part Data Attributes
|
180-060XWH7-13-4PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XWH7-13-4PE
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |