Part Details for 180-066-50-12-M by Glenair Inc
Overview of 180-066-50-12-M by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-066-50-12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-066-50-12-M
|
Avnet Americas | Conn D-Subminiature PL 12 POS ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: 180-066-50-12-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
180-066-50-12-M
|
Avnet Americas | Conn D-Subminiature PL 12 POS ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: 180-066-50-12-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 180-066-50-12-M
180-066-50-12-M CAD Models
180-066-50-12-M Part Data Attributes:
|
180-066-50-12-M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-066-50-12-M
Glenair Inc
Fiber Optic Connector, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for 180-066-50-12-M
This table gives cross-reference parts and alternative options found for 180-066-50-12-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-066-50-12-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-066-50-12-NF | Fiber Optic Connector, Single Mode, Simplex, Plug | Glenair Inc | 180-066-50-12-M vs 180-066-50-12-NF |
180-066-50-12-Z1 | Fiber Optic Connector, Single Mode, Simplex, Plug | Glenair Inc | 180-066-50-12-M vs 180-066-50-12-Z1 |
180-066-50-12-ZN | Fiber Optic Connector, Single Mode, Simplex, Plug | Glenair Inc | 180-066-50-12-M vs 180-066-50-12-ZN |
180-066-50-12-C | Fiber Optic Connector, Single Mode, Simplex, Plug | Glenair Inc | 180-066-50-12-M vs 180-066-50-12-C |