There are no models available for this part yet.
Overview of 180-071-M41 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-071-M41 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH8630
|
Newark | Connector |Glenair 180-071-M41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$452.1700 / $1,749.8700 | Buy Now | |
DISTI #
3937-180-071-M41-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,347.6620 / $3,067.9200 | Buy Now | |
DISTI #
180-071-M41
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-071-M41) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | ||
DISTI #
631-180-071-M41
|
Mouser Electronics | Fiber Optic Connectors 11+ Pcs start 5 weeks | 0 |
|
$775.9000 / $1,778.2900 | Order Now | |
DISTI #
71077122
|
Verical | Conn Circular 1 POS ST Jam Nut 1 Terminal 1 Port Bag Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$407.9359 / $729.9872 | Buy Now | |
DISTI #
77930862
|
Verical | Conn Circular 1 POS ST Jam Nut 1 Terminal 1 Port Bag Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$729.9872 / $1,661.7949 | Buy Now | |
DISTI #
GLE180-071-M41
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$706.8290 / $1,646.9365 | Buy Now | |
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 19 |
|
$875.9800 / $1,994.1500 | Buy Now |
CAD Models for 180-071-M41 by Glenair Inc
Part Data Attributes for 180-071-M41 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|