Part Details for 180-071-M61 by Glenair Inc
Overview of 180-071-M61 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-071-M61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8631
|
Newark | Connector |Glenair 180-071-M61 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$401.5900 / $1,554.1200 | Buy Now |
DISTI #
3937-180-071-M61-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,196.8920 / $2,724.7400 | Buy Now |
DISTI #
180-071-M61
|
Avnet Americas | Conn Circular 1 POS ST Cable Mount 1 Terminal 1 Port Plastic Bag - Bulk (Alt: 180-071-M61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-180071M61
|
Mouser Electronics | Fiber Optic Connectors PLUG SNGL CH CONN ENV RESISTANT RoHS: Compliant | 0 |
|
$609.2600 | Order Now |
DISTI #
GLE180-071-M61
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$627.7531 / $1,462.7012 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 5 |
|
$777.9800 / $1,771.0800 | Buy Now |
Part Details for 180-071-M61
180-071-M61 CAD Models
180-071-M61 Part Data Attributes
|
180-071-M61
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-071-M61
Glenair Inc
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-071-M61
This table gives cross-reference parts and alternative options found for 180-071-M61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-071-M61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-071M61 | SIMPLEX FIBER OPTIC CONNECTOR, PLUG | Glenair Inc | 180-071-M61 vs 180-071M61 |