Part Details for 180-071-Z141 by Glenair Inc
Overview of 180-071-Z141 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-071-Z141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8638
|
Newark | Connector |Glenair 180-071-Z141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$723.3900 / $2,799.5100 | Buy Now |
DISTI #
3937-180-071-Z141-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$4,500.2500 | Buy Now |
DISTI #
180-071-Z141
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-071-Z141) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$682.1270 / $3,110.5650 | Buy Now |
DISTI #
631-180-071-Z141
|
Mouser Electronics | Fiber Optic Connectors 11+ start 5 wks | 0 |
|
$2,486.6300 / $2,765.3100 | Order Now |
DISTI #
GLE180-071-Z141
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,130.8221 / $2,634.8315 | Buy Now |
Part Details for 180-071-Z141
180-071-Z141 CAD Models
180-071-Z141 Part Data Attributes:
|
180-071-Z141
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-071-Z141
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |