There are no models available for this part yet.
Overview of 180-091M06-11-2SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091M06-11-2SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH8713
|
Newark | Connector |Glenair 180-091M06-11-2SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$324.6400 / $1,256.3500 | Buy Now | |
DISTI #
3937-180-091M06-11-2SA-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$967.5690 / $2,202.6800 | Buy Now | |
DISTI #
180-091M06-11-2SA
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-091M06-11-2SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
631-180091M06112SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 6 wks | 1 |
|
$545.1300 / $1,241.0000 | Buy Now | |
DISTI #
71077152
|
Verical | Conn Circular SKT 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$292.8846 / $524.1026 | Buy Now | |
DISTI #
77931900
|
Verical | Conn Circular SKT 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$524.1026 / $1,193.1154 | Buy Now | |
DISTI #
GLE180-091M06-11-2SA
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, FIBER, SUPER 9 | 0 |
|
$490.5600 / $1,142.1368 | Buy Now | |
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 6 |
|
$628.9200 / $1,431.7400 | Buy Now |
CAD Models for 180-091M06-11-2SA by Glenair Inc
Part Data Attributes for 180-091M06-11-2SA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
113
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
11-2
|