Part Details for 180-091M06-17-8SN by Glenair Inc
Overview of 180-091M06-17-8SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091M06-17-8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0306
|
Newark | Connector |Glenair 180-091M06-17-8SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$375.8800 / $1,454.6700 | Buy Now |
DISTI #
3937-180-091M06-17-8SN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,338.4600 | Buy Now |
DISTI #
180-091M06-17-8SN
|
Avnet Americas | Conn Advanced Fiber Optic SKT 8 POS ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 180-091M06-17-8SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-180091M06178SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG CONNECTOR SOCKET NORMAL RoHS: Compliant | 0 |
|
$753.9100 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR | 8 |
|
$1,290.7170 / $1,613.3963 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 2 |
|
$848.0562 / $872.9991 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 1 |
|
$1,828.5158 | Buy Now |
DISTI #
GLE180-091M06-17-8SN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, FIBER, SUPER 9 | 0 |
|
$568.0080 / $1,322.4233 | Buy Now |
Part Details for 180-091M06-17-8SN
180-091M06-17-8SN CAD Models
180-091M06-17-8SN Part Data Attributes
|
180-091M06-17-8SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091M06-17-8SN
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |