Part Details for 180-091M06-21-16PA by Glenair Inc
Overview of 180-091M06-21-16PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091M06-21-16PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0307
|
Newark | Connector |Glenair 180-091M06-21-16PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$372.3300 / $1,440.9000 | Buy Now |
DISTI #
3937-180-091M06-21-16PA-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,316.3100 | Buy Now |
DISTI #
180-091M06-21-16PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Fiber Optic Plug 16 Position Pin Contact Cable Mount - Bulk (Alt: 180-091M06-21-16PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-180091M062116PA
|
Mouser Electronics | Fiber Optic Connectors 6+ start 5 wks AOC | 0 |
|
$625.2300 / $1,423.2900 | Order Now |
DISTI #
GLE180-091M06-21-16PA
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$562.6320 / $1,309.9050 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 9 |
|
$721.3200 / $1,642.0500 | Buy Now |
Part Details for 180-091M06-21-16PA
180-091M06-21-16PA CAD Models
180-091M06-21-16PA Part Data Attributes
|
180-091M06-21-16PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091M06-21-16PA
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |