Part Details for 180-091NF06-19-11PN by Glenair Inc
Overview of 180-091NF06-19-11PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for 180-091NF06-19-11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8798
|
Newark | Connector |Glenair 180-091NF06-19-11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$363.4200 / $1,406.4300 | Buy Now |
DISTI #
3937-180-091NF06-19-11PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$1,083.1690 / $2,465.8000 | Buy Now |
DISTI #
180-091NF06-19-11P
|
Avnet Americas | - Bulk (Alt: 180-091NF06-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$1,240.2129 | Buy Now |
DISTI #
654-180091NF061911PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG CONNECTOR PIN NORMAL RoHS: Not Compliant | 0 |
|
$610.2600 | Order Now |
DISTI #
180-091NF06-19-11PN
|
TTI | Circular MIL Spec Connector PLUG CONNECTOR PIN NORMAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$467.8900 / $1,717.6800 | Buy Now |
DISTI #
GLE180-091NF06-19-11PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PIN, FIBER, SUPER 9 | 0 |
|
$549.1680 / $1,278.5728 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 18 |
|
$704.0600 / $1,602.7700 | Buy Now |
Part Details for 180-091NF06-19-11PN
180-091NF06-19-11PN CAD Models
180-091NF06-19-11PN Part Data Attributes
|
180-091NF06-19-11PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NF06-19-11PN
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 19-11 |