Part Details for 180-091NF06-23-21SA by Glenair Inc
Overview of 180-091NF06-23-21SA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71321SA25PF8 | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321SA35TFG8 | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321SA55PF | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Price & Stock for 180-091NF06-23-21SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8807
|
Newark | Connector |Glenair 180-091NF06-23-21SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$414.4500 / $1,603.9300 | Buy Now |
DISTI #
3937-180-091NF06-23-21SA-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,235.2620 / $2,812.0500 | Buy Now |
DISTI #
180-091NF06-23-21S
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-091NF06-23-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-091NF061SA
|
Mouser Electronics | Circular MIL Spec Connector FIBER(18) - FIBER OPTIC CONNECTORS | 0 |
|
$695.9500 | Order Now |
DISTI #
GLE180-091NF06-23-21SA
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, FIBER, SUPER 9 | 0 |
|
$626.2800 / $1,458.1105 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 5 |
|
$802.9200 / $1,827.8300 | Buy Now |
Part Details for 180-091NF06-23-21SA
180-091NF06-23-21SA CAD Models
180-091NF06-23-21SA Part Data Attributes
|
180-091NF06-23-21SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NF06-23-21SA
Glenair Inc
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |