Part Details for 180-091NF08-21-16PN by Glenair Inc
Overview of 180-091NF08-21-16PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for 180-091NF08-21-16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8826
|
Newark | Connector |Glenair 180-091NF08-21-16PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$465.4300 / $1,801.2100 | Buy Now |
DISTI #
3937-180-091NF08-21-16PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$1,387.2150 / $3,157.9400 | Buy Now |
DISTI #
180-091NF08-21-16P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: 180-091NF08-21-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$1,544.3712 | Buy Now |
DISTI #
654-180091NF082116PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE PIN NORMAL RoHS: Not Compliant | 0 |
|
$781.5700 | Order Now |
DISTI #
GLE180-091NF08-21-16PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PIN, FIBER, SUPER 9 | 0 |
|
$703.3200 / $1,637.4641 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 36 |
|
$901.6900 / $2,052.6600 | Buy Now |
Part Details for 180-091NF08-21-16PN
180-091NF08-21-16PN CAD Models
180-091NF08-21-16PN Part Data Attributes
|
180-091NF08-21-16PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NF08-21-16PN
Glenair Inc
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |