Part Details for 180-091NFH7-23-21PN by Glenair Inc
Overview of 180-091NFH7-23-21PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091NFH7-23-21PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8758
|
Newark | Connector |Glenair 180-091NFH7-23-21PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$371.4200 / $1,437.3800 | Buy Now |
DISTI #
93AJ0629
|
Newark | Mil Series Connector, 21 Contact(S), Aluminium Alloy, Male, Receptacle |Glenair 180-091NFH7-23-21PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.5200 / $447.1400 | Buy Now |
DISTI #
3937-180-091NFH7-23-21PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,310.6100 | Buy Now |
DISTI #
180-091NFH7-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-091NFH7-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$350.2358 / $1,597.0800 | Buy Now |
DISTI #
654-180091NFH72321PN
|
Mouser Electronics | Circular MIL Spec Connector SQ FLNG WALL MT RCPT RND HOLE PIN NORMAL RoHS: Not Compliant | 0 |
|
$623.6800 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$321.2700 / $355.9800 | Buy Now | |
DISTI #
180-091NFH7-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-091NFH7-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$350.2358 / $1,597.0800 | Buy Now |
DISTI #
180-091NFH7-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-091NFH7-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$350.2358 / $1,597.0800 | Buy Now |
DISTI #
GLE180-091NFH7-23-21PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PIN, ROUND HOLES, FIBER, S9 | 0 |
|
$561.2400 / $1,306.7018 | Buy Now |
Part Details for 180-091NFH7-23-21PN
180-091NFH7-23-21PN CAD Models
180-091NFH7-23-21PN Part Data Attributes
|
180-091NFH7-23-21PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NFH7-23-21PN
Glenair Inc
Fiber Optic Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 |