Part Details for 180-091NFS7-17-8SB by Glenair Inc
Overview of 180-091NFS7-17-8SB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091NFS7-17-8SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6257
|
Newark | 180-091Nfs7-17-8Sb |Glenair 180-091NFS7-17-8SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$413.7900 / $1,601.3600 | Buy Now |
DISTI #
631-091NFS7178SB
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL | 0 |
|
$694.8500 | Order Now |
DISTI #
180-091NFS7-17-8SB
|
TTI | Circular MIL Spec Connector COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE180-091NFS7-17-8SB
|
Interstate Connecting Components | ALUM ALLOY, WALL MT, B ROTATIO SOCKET, SLOT HOLES, FIBER, S9 | 0 |
|
Buy Now |
Part Details for 180-091NFS7-17-8SB
180-091NFS7-17-8SB CAD Models
180-091NFS7-17-8SB Part Data Attributes:
|
180-091NFS7-17-8SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NFS7-17-8SB
Glenair Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 8 |
Alternate Parts for 180-091NFS7-17-8SB
This table gives cross-reference parts and alternative options found for 180-091NFS7-17-8SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-091NFS7-17-8SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-091XWS7-17-8SB | MIL Series Connector, 8 Contact(s), Female, Receptacle | Glenair Inc | 180-091NFS7-17-8SB vs 180-091XWS7-17-8SB |
180-091MS7-17-8SB | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle | Glenair Inc | 180-091NFS7-17-8SB vs 180-091MS7-17-8SB |
180-091Z1S7-17-8SB | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Receptacle | Glenair Inc | 180-091NFS7-17-8SB vs 180-091Z1S7-17-8SB |
180-091XMS7-17-8SB | MIL Series Connector, 8 Contact(s), Female, Receptacle | Glenair Inc | 180-091NFS7-17-8SB vs 180-091XMS7-17-8SB |